RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- RS Stock No.:
- 498-149
- Mfr. Part No.:
- 1130335
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,064.47
(exc. VAT)
€2,539.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,064.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 498-149
- Mfr. Part No.:
- 1130335
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Outside Diameter | 32mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Outside Diameter 32mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for efficient and rapid charging of electric vehicles, providing a reliable solution for e mobility applications. With its CHARX connect standard and CCS type 2 compatibility, this robust cable supports direct current charging at levels up to 500 A in Boost mode. Featuring a generous 10 m length and a sturdy design with analogue temperature sensors, the cable ensures optimal performance during high power demands. The user friendly open cable end with vehicle charging connector simplifies installation at charging stations, making it a perfect fit for both residential and commercial environments. With strong emphasis on safety, the cable adheres to IEC 62196 3 standards.
Customisable branding options to reinforce your identity at charging stations
Ergonomic design for convenient handling and ease of use
Temperature monitoring capabilities to ensure safe operation
Compliant with stringent safety standards for peace of mind
Supports versatile applications across various e mobility infrastructures
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
