RS Better World
MENNEKES Stecker 8A EV Charging Cable 5.96 m
- RS Stock No.:
- 762-760
- Mfr. Part No.:
- 35206100110
- Manufacturer:
- MENNEKES Stecker
Subtotal (1 unit)*
€270.91
(exc. VAT)
€333.22
(inc. VAT)
Being discontinued
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €270.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 762-760
- Mfr. Part No.:
- 35206100110
- Manufacturer:
- MENNEKES Stecker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES Stecker | |
| Product Type | EV Charging Cable | |
| Cable Length | 5.96m | |
| Current Rating | 8A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 2.5 mm² | |
| IP Rating | IP67, IP69K | |
| Sheath Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver Plated | |
| Insulation Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand MENNEKES Stecker | ||
Product Type EV Charging Cable | ||
Cable Length 5.96m | ||
Current Rating 8A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 2.5 mm² | ||
IP Rating IP67, IP69K | ||
Sheath Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver Plated | ||
Insulation Material Polyamide 6 | ||
- COO (Country of Origin):
- DE
The MENNEKES Stecker Charging Cable Mode 2 Type 2 10A 8m is designed for safe and efficient charging of electric vehicles. It features a Type 2 female plug on the vehicle side and a SCHUKO male plug on the infrastructure side, ensuring compatibility with common standards.
Rated voltage AC 250V
Nominal frequency 50Hz
Cable length 8m
Related links
- MENNEKES Stecker 6A EV Charging Cable 5960 mm
- MENNEKES Stecker 10A EV Charging Cable 5960 mm
- MENNEKES Stecker 16A EV Charging Cable 7160 mm
- brennenstuhl 8A EV Charging Cable 1.84 kW 8 m
- MENNEKES Stecker 10A EV Charging Cable 7160 mm
- MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m
- MENNEKES Stecker 32A EV Charging Cable 22 kW 7.5 m
- EV Charging Cable
