RS Better World
brennenstuhl 8A EV Charging Cable 1.84 kW 8 m
- RS Stock No.:
- 780-278
- Mfr. Part No.:
- 1384011
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€273.78
(exc. VAT)
€336.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 780-278
- Mfr. Part No.:
- 1384011
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 8A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 230V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 1.84kW | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 8A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 230V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 1.84kW | ||
- COO (Country of Origin):
- CN
The brennenstuhl Charge unit is a portable EV Type 2 device that facilitates safe and convenient charging for electric and hybrid vehicles. Its robust design ensures effective usage in both public and private settings.
Maximum charging current of 8 A ensures a secure charging process
Features a built-in ICCB control box, providing a maximum charging power of 1.84 kW
Supplied with an 8-metre cable for flexibility in charging locations
Dual IP ratings provide protection for the unit during use and while connected
Related links
- brennenstuhl 16A EV Charging Cable 11 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 150A EV Charging Cable 150 kW 8 m
- Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
