RS Better World
Schneider Electric 32A EV Charging Cable 5 m
- RS Stock No.:
- 276-9181
- Mfr. Part No.:
- EVP1CNS32122
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€549.66
(exc. VAT)
€676.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €549.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9181
- Mfr. Part No.:
- EVP1CNS32122
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 415V | |
| IP Rating | IP44 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 415V | ||
IP Rating IP44 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric EVlink cabling accessory is a single-phase charging cable allowing to connect to an electric vehicle. At charging station end, as well as at vehicle end, the cable has T2 connector with silver plated contacts limiting overheating.
Green premium product
RoHS compliant
Related links
- Schneider Electric 32A EV Charging Cable 5 m
- Schneider Electric 32A EV Charging Cable 10 m
- Schneider Electric 32A EV Charging Cable 7 m
- RS PRO 32A EV Charging Cable 5 m
- Phoenix Contact 32A EV Charging Cable 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- ABB 32A EV Charging Cable 7.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
