Schneider Electric EV Charging Point
- RS Stock No.:
- 248-4011
- Mfr. Part No.:
- EVH2S11P04K
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€161.97
(exc. VAT)
€199.22
(inc. VAT)
- RS Stock No.:
- 248-4011
- Mfr. Part No.:
- EVH2S11P04K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 phase EVlink wall box wall mounting has 11 kW of power and used heavy duty T2 socket outlet with silver plated contacts avoiding overheating . It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design.
Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54
IP degree of protection IP54
Related links
- Schneider Electric EV Charging Point
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Weidmüller 3 Phase 22kW EV Charging Point
- Weidmüller 3 Phase 11kW EV Charging Point
- Weidmüller Single Phase 7.4kW EV Charging Point
- FLIR 1 EV Charging Point
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V

