Schneider Electric 2 22kW EV Charging Point, 32 A O/P, 380 V → 415V
- RS Stock No.:
- 276-1585
- Mfr. Part No.:
- EVB3S22N40EM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,530.02
(exc. VAT)
€3,111.92
(inc. VAT)
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2,530.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1585
- Mfr. Part No.:
- EVB3S22N40EM
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Maximum Output Voltage | 415V | |
| Output Power | 22kW | |
| Electrical Phase | 3 | |
| Number of Sockets | 2 | |
| Length | 158mm | |
| Width | 317mm | |
| Height | 529mm | |
| Series | EVlink | |
| Standards/Approvals | IEC 60884-1, CE, EN 61000-6-2:2019, NF C 61314, EV Ready, EN 61000-6-3:2007, ISO 15118, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Output Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Maximum Output Voltage 415V | ||
Output Power 22kW | ||
Electrical Phase 3 | ||
Number of Sockets 2 | ||
Length 158mm | ||
Width 317mm | ||
Height 529mm | ||
Series EVlink | ||
Standards/Approvals IEC 60884-1, CE, EN 61000-6-2:2019, NF C 61314, EV Ready, EN 61000-6-3:2007, ISO 15118, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Output Voltage 380V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric EV Charging Point, 32A Output Current, 22kW Output Power - EVB3S22N40EM
Features & Benefits
Applications
Will it work with different types of electric vehicles?
Is it possible to monitor energy usage?
Can it connect to remote systems for management?
Is it compatible with existing charging networks?
Related links
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- ABB 1 4kW EV Charging Point 380 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
