RS Better World

Schneider Electric 1 22kW EV Charging Point, 32 A O/P, 380 V → 415V

Subtotal (1 unit)*

€1,989.66

(exc. VAT)

€2,447.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,989.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1586
Mfr. Part No.:
EVB3S22N4A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Output Current

32A

Maximum Output Voltage

415V

Output Power

22kW

Number of Sockets

1

Electrical Phase

3

Length

153mm

Width

317mm

Height

529mm

Standards/Approvals

EN 61000-6-2:2019, ISO 15118, EN 61000-6-3:2011/A1, EN 61000-6-3:2007, NF C 61314, EN/IEC 61851-1:ed. 3, EN/IEC 62196-2:ed. 1, EN/IEC 62196-1:ed. 2, IEC 60884-1

Series

EVlink

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Minimum Output Voltage

380V

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric EV Charging Point, 32A Output Current, 22kW Output Power - EVB3S22N4A


This EV charging point from Schneider Electric's EVlink series provides a high output of 22 kW for efficient EV charging. It is suitable for both indoor and outdoor settings, featuring a compact design with dimensions of 529mm in height, 317mm in width, and 153mm in depth.

Features & Benefits


• Delivers 22 kW charging for quick electric vehicle recharging

• Compatible with three-phase power for enhanced energy efficiency

• Integrates Ethernet, Bluetooth, and Modbus TCP for versatile connectivity

• Supports remote control and load management

• Equipped with safety features for dependable operation

Applications


• Facilitates rapid charging for electric vehicles

• Suitable for installation in both public and private charging stations

• Appropriate for commercial and fleet vehicle charging

• Aids in the development of smart charging infrastructure

• Enhances residential charging capacities for electric cars

Is it compatible with smart charging networks?


Yes, it supports communication protocols for smart charging solutions.

Can it manage multiple charging sessions at once?


Yes, it supports clustered architecture for multiple connections.

Does it include a built-in energy meter?


Yes, it features an integrated energy meter for monitoring usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy