Better World
Schneider Electric 22kW EV Charging Point, 380 → 415V O/P, 32A O/P
- RS Stock No.:
- 276-1587
- Mfr. Part No.:
- EVB3S22N4E
- Manufacturer:
- Schneider Electric
Price Each**
€1,998.65
(exc. VAT)
€2,458.34
(inc. VAT)
Temporarily out of stock - back order for despatch 16-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,998.65 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric 22kW EV Charging Point 32A O/P
- Schneider Electric 22kW EV Charging Point, 32A O/P
- ABB 3 Phase 22kW EV Charging Point 32A O/PType 2
- BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
- Schneider Electric 7.4kW EV Charging Point 32A O/P
- ABB Single Phase 7kW EV Charging Point 32A O/PType 2
- Schneider Electric 7.4kW EV Charging Point, 32A O/P
- BG Electrical EV Charging Point 6 → 32A O/P