Weidmüller 3 Phase 11kW EV Charging Point
- RS Stock No.:
- 286-0763
- Distrelec Article No.:
- 303-86-121
- Mfr. Part No.:
- 2875220000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€680.31
(exc. VAT)
€836.78
(inc. VAT)
- RS Stock No.:
- 286-0763
- Distrelec Article No.:
- 303-86-121
- Mfr. Part No.:
- 2875220000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Output Power | 11kW | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Output Power 11kW | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- DE
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector: from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks.
RFID or mobile app based user authentication
Adjustability of the charging current
Adjustability of the charging current
Related links
- Weidmüller 3 Phase 11kW EV Charging Point
- Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
- Weidmüller 11kW EV Charging Point, 6A O/P
- ABB 1 11kW EV Charging Point 320 V ac → 415V
- FLIR 1 EV Charging Point
- Weidmüller 3 Phase 22kW EV Charging Point
- Weidmüller Single Phase 7.4kW EV Charging Point
- Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P

