RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 120A

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 box of 5 units)*

€68.10

(exc. VAT)

€83.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5€13.62€68.10-
10 - 20€13.308€66.542%
25 - 45€12.722€63.616%
50 - 95€11.892€59.4612%
100 +€10.544€52.7222%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9402
Mfr. Part No.:
SLPPA16BSB0
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

120A

Connector Type

Plug

Number of Rows

1

Number of Contacts

1

Wire Size

16mm²

Operating Voltage

1kV

Application

Electric Vehicles

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Female

Maximum Operating Temperature

105°C

Orientation

Right Angle

Standards/Approvals

UL, TUV, RoHS Compliant

Depth

55.1mm

Width

18mm

Height

22.6mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Colour

Black

IP Rating

IP67

Mount Type

Panel

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

5.7mm

COO (Country of Origin):
CN
The Amphenol Industrial right angled 5.7mm Surlok Plus cable plug for 16mm² cable Size and has 90° mechanical coding. This plug is rated for 1000 Volt and 120 A(40 °C).

With back shells

Black in colour

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy