Cederroth Portable Eye Wash Holster Eye Wash Holster
- RS Stock No.:
- 276-019
- Mfr. Part No.:
- 720300
- Manufacturer:
- Cederroth
Subtotal (1 pack of 10 units)*
€70.34
(exc. VAT)
€86.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.34 | €7.034 |
*price indicative
- RS Stock No.:
- 276-019
- Mfr. Part No.:
- 720300
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Eye Wash Holster | |
| Mount Type | Portable | |
| Sub Type | Eye Wash Holster | |
| Kit Contents | Holster | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Eye Wash Holster | ||
Mount Type Portable | ||
Sub Type Eye Wash Holster | ||
Kit Contents Holster | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Cederroth Eye wash holster is a green nylon pouch designed for carrying a Cederroth eye wash pocket model bottle. The pouch features a transparent window for easy identification of the contents and a belt loop with both horizontal and vertical openings for versatile attachment options.
Made with durable green nylon with a polyurethane lining
Store in original packaging for maximum protection until use
Related links
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- Cederroth Portable Eyewash Bottle Eyewash Bottle, 500ml
- RS PRO Portable Eye Wash Bottle, 250 ml
- Cederroth Wall Wall Mount Bracket Eye Wash Wall Bracket
- Cederroth Wall Eyewash Kit Eyewash Kit
- Hughes Portable Eyewash Spray Eye Wash Unit
- RS PRO Portable Eyewash Kit Eyewash Kit
- RS PRO Portable Eyewash Supplies Eyewash Bottle, 20ml
