Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.66
(exc. VAT)
€6.96
(inc. VAT)
- RS Stock No.:
- 562-873
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Eyewash Bottle | |
| Mount Type | Portable | |
| Size | 250 ml | |
| Kit Contents | Eyewash Bottle (250 ml) x 4 | |
| Eyewash Quantity | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Eyewash Bottle | ||
Mount Type Portable | ||
Size 250 ml | ||
Kit Contents Eyewash Bottle (250 ml) x 4 | ||
Eyewash Quantity 4 | ||
RoHS Status: Exempt
Related links
- Cederroth Portable Eye Wash Holster Eye Wash Holster
- Wall Mounted Eyewash Dispenser, 250 ml
- RS PRO Portable Eyewash Supplies Eyewash Bottle, 20ml
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 500ml
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 250ml
- RS PRO Portable Eyewash Kit Eyewash Kit
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- Cederroth Portable Eyewash Bottle Eyewash Bottle, 500ml

