Cederroth Portable Eyewash Bottle Eyewash Bottle, 500ml
- RS Stock No.:
- 787-3533
- Manufacturer:
- Cederroth
Get a bulk buy discount
Add 10 more to save €16.70
View bulk pricing optionsSubtotal (1 box of 2 units)*
€41.86
(exc. VAT)
€51.49
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €41.86 | €20.93 | - |
| 10 - 19 | €40.19 | €20.095 | €16.70 |
| 20 + | €38.93 | €19.465 | €58.60 |
*price indicative
- RS Stock No.:
- 787-3533
- Manufacturer:
- Cederroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Volume | 500ml | |
| Product Type | Eyewash Bottle | |
| Mount Type | Portable | |
| Sub Type | Eyewash Bottle | |
| Kit Contents | Eyewash Bottle (500 ml) x 2 | |
| Eyewash Quantity | 500ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Volume 500ml | ||
Product Type Eyewash Bottle | ||
Mount Type Portable | ||
Sub Type Eyewash Bottle | ||
Kit Contents Eyewash Bottle (500 ml) x 2 | ||
Eyewash Quantity 500ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Cederroth 2 x 500ml Eyewash Pack
A pack of 2 x 500ml bottles eyewash for the emergency cleaning and clearing of contaminants from eyes. Designed with quick opening twist lid for the administration of instant treatment.;Each 500ml capacity eyewash bottle with its controlled flow will provide a constant stream of eyewash solution for up to 1.5min.;An isotonic borate buffered saline solution with a shelf life of 4.5 years and phosphate-free for use with contaminants containing calcium.
Features and Benefits
2 x 500ml eyewash
PH balanced solution
Quick twist cap
1.5min continuous flow
More effective than 0.9% saline eyewash
Suitable for use with contaminants containing Calcium
Related links
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 500ml
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 250ml
- RS PRO Portable Eyewash Supplies Eyewash Bottle, 20ml
- Cederroth Portable Eye Wash Holster Eye Wash Holster
- Cederroth Wall Eyewash Kit Eyewash Kit
- Hughes Portable Eyewash Spray Eye Wash Unit
- RS PRO Wall Eyewash Supplies Eyewash Kit, 500ml
