RS PRO Portable Eyewash Bottle Eyewash Bottle, 250ml

Subtotal (1 unit)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
  • Plus 158 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.66

*price indicative

RS Stock No.:
222-3776
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Volume

250ml

Product Type

Eyewash Bottle

Sub Type

Eyewash Bottle

Mount Type

Portable

Kit Contents

Eyewash Bottle (250 ml)

Eyewash Quantity

250ml

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Eye Wash Solution, Sterile, 250 ml


RS PRO brings you the Sterile Eye Wash Bottles that are ideal for washing and rinsing eyes, providing sensitive moisture replenishment for eyes that have been contaminated with particles, smoke, dust or liquid. The RS PRO Sterile Eye Wash Solution contains 0.9% sterile saline solution which is ideal for irrigating eyes and even other general wound washing applications. The 250 ml eye wash bottles are the ideal size to have on hand to cleanse your eyes if an incident occurs in the workplace. The RS PRO Sterile Eye Wash is a single-use medical device intended for emergency eye irrigation. There are many things that can irritate an eye so it is imperative to have eyewash solution to hand quickly to avoid any side effects of something irritating the eyeball or eyelid for long periods of time.

Features and Benefits


  • Can be used instead of water making it ideal where running water is not freely available, especially on the move

  • Single-use solution the 250 ml eyewash bottles are easy to transport and are sealed shut to ensure the product is sterile

  • 0.9% sterile saline solution

  • Soothes and reduces redness from irritation of particles such as smoke, dust and liquids

  • Applications


    As per HSE guidance, following eye contamination with chemicals or small particles, you should wash the eye out with either clean water or sterile fluid from a sealed container for at least 10 minutes. Eyewash is ideal addition to any first aid kit for cleansing the eyes if irritated or aggravated with anything from contact lenses to dust particles. Eye washes can be used in conjunction with eye baths or eye cups to cleanse they eye. This eyewash solution is suitable for flushing wounds as well due to it being sterile saline solution.

    Is this Reusable?


    No, this RS PRO eyewash solution is single use. Reuse of the bottle would mean the contents were no longer sterile and could pose a risk of infection. For this reason, the bottle is designed so it cannot be resealed. After use, any excess fluid remaining in the bottle should be discarded.

    Warning


    Eye health is extremely important and if after using the solution your condition persists or worsens you should seek medical advice.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy