NITRAS SAFETY Transparent Polycarbonate Visor with Face Guard with Visor Guard
- RS Stock No.:
- 767-499
- Mfr. Part No.:
- 9080-1410
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€15.47
(exc. VAT)
€19.03
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.47 |
*price indicative
- RS Stock No.:
- 767-499
- Mfr. Part No.:
- 9080-1410
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Visor | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Frame Colour | Black, Grey | |
| Series | 9080 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Transparent | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Visor | ||
Sub Type Visor | ||
Guard Type Face | ||
Frame Colour Black, Grey | ||
Series 9080 | ||
Shield Material Polycarbonate | ||
Lens Colour Transparent | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MSA Safety Clear Polycarbonate Visor with Brow Guard with Visor Guard Impact Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- Delta Plus Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Electric Arc Resistant
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- 3M PELTOR Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Impact Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
