Centurion Safety Nylon Mesh Face Shield with Face Guard
- RS Stock No.:
- 234-7200
- Mfr. Part No.:
- 9034129
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 234-7200
- Mfr. Part No.:
- 9034129
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Series | Classic | |
| Shield Material | Nylon Mesh | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Face Shield | ||
Guard Type Face | ||
Series Classic | ||
Shield Material Nylon Mesh | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
High Heat Face Screen Carrier with Euro & Connect Clips
The Centurion safety classic screens and carrier is designed to use with helmet. Select either a classic polycarbonate or acetate face screen and connect to the classic face screen carrier for helmet mounted face protection.
Material nylon
Weight 105 g
Related links
- Skytec Black Nylon Mesh Face Shield with Face Guard, Resistant To Flying Particles
- Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Green Acetate Face Shield with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Resistant To Oil Resistant,
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard Heat Resistant,
