Milwaukee Steel Face Shield with Face Guard with Face Guard Guard, Resistant To Impact Resistant
- RS Stock No.:
- 269-4448
- Mfr. Part No.:
- 4932479945
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4448
- Mfr. Part No.:
- 4932479945
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Face Shield | |
| Resistance Features | Impact Resistant | |
| Guard Type | Face | |
| Sub Type | Face Guard | |
| Series | Bolt | |
| Shield Material | Steel | |
| Standards/Approvals | CE, UKCA, EN 1731 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Face Shield | ||
Resistance Features Impact Resistant | ||
Guard Type Face | ||
Sub Type Face Guard | ||
Series Bolt | ||
Shield Material Steel | ||
Standards/Approvals CE, UKCA, EN 1731 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Milwaukee Bolt Series Face Shield, Steel Shield, Impact Resistant Feature - 4932479945
This face shield is a full-coverage mesh Protector designed to provide a wide viewing area while protecting the wearer from impact hazards in outdoor and maintenance settings. It is a compact, helmet-compatible shield that integrates with a modular attachment system and allows the visor to be lifted even when an accessory lamp is fitted.
Features & Benefits
• Mesh steel visor offers impact resistance and airflow
• Compact design provides a slimmer profile when fitted
• Compatible attachment system ensures quick fitting
• Light transmission above 60% for clear visibility
• Mesh version suited to gardening and outdoor maintenance
• Compact design provides a slimmer profile when fitted
• Compatible attachment system ensures quick fitting
• Light transmission above 60% for clear visibility
• Mesh version suited to gardening and outdoor maintenance
**Applications**
• Suitable for vegetation clearance and grounds maintenance
• Ideal for general outdoor maintenance and landscaping
• Used with helmet-mounted lamps during low-light tasks
• Can be used by mechanical servicemen for debris protection
• Suitable for electrical site work requiring face protection
• Ideal for general outdoor maintenance and landscaping
• Used with helmet-mounted lamps during low-light tasks
• Can be used by mechanical servicemen for debris protection
• Suitable for electrical site work requiring face protection
How long can the product be expected to remain in service before obsolescence?
The period of obsolescence is six years from manufacture or two years from first use, whichever occurs first.
Is the visor compatible with different helmet variants?
The Compact configuration is only compatible with the 200-type helmet variant
the system also supports alternative attachment set-ups for broader compatibility.
What material composes the mesh and how does that affect performance?
The mesh is constructed from steel, providing mechanical impact resistance while maintaining permeability for light and airflow.
How is the face shield packaged for supply?
It is supplied singly per pack with inner/master packaging quantities recorded as 1/6.
Related links
- Milwaukee Clear Steel Face Shield with Face Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- North Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- uvex Grey Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Nylon Mesh Visor Helmet with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Univet Clear Face Shield with Face Guard, Resistant To Impact Resistant
- JSP Clear Polycarbonate Face Shield with Face Guard with Max Guard, Resistant To Impact Resistant
