North Green Acetate Visor with Face Guard, Resistant To Liquid Resistant
- RS Stock No.:
- 269-4724
- Mfr. Part No.:
- 1002330
- Manufacturer:
- North
Subtotal (1 box of 10 units)*
€376.58
(exc. VAT)
€463.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €376.58 | €37.658 |
*price indicative
- RS Stock No.:
- 269-4724
- Mfr. Part No.:
- 1002330
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Resistance Features | Liquid Resistant | |
| Product Type | Visor | |
| Guard Type | Face | |
| Series | 10023 | |
| Shield Material | Acetate | |
| Lens Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Resistance Features Liquid Resistant | ||
Product Type Visor | ||
Guard Type Face | ||
Series 10023 | ||
Shield Material Acetate | ||
Lens Colour Green | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Honeywell Safety green shade acetate visor that has helmet mounted faceshield with hearing protection compatibility compatible with a wide range of helmet designs. It has compatible with a wide range of helmet types and secure visor clamping system for easy visor replacement.
Robust and heavy duty supervizor
Gives maximum protection
Related links
- North Green Acetate Visor with Face Guard with Visor Guard
- North Visor with Face Guard, Resistant To Liquid Resistant
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
- Centurion Safety Green Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- uvex Clear Polycarbonate Visor with Face Guard Flying Particles
- uvex Clear Polycarbonate Visor with Face Guard Molten Metal
- JSP Clear Acetate Visor with Brow Resistant To Liquid Resistant, Flying Particles
