JSP Clear Polycarbonate Visor with Visor Guard
- RS Stock No.:
- 271-9044
- Mfr. Part No.:
- G-LPC150S
- Manufacturer:
- JSP
Image representative of range
Subtotal (1 unit)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.20 |
*price indicative
- RS Stock No.:
- 271-9044
- Mfr. Part No.:
- G-LPC150S
- Manufacturer:
- JSP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Visor | |
| Sub Type | Visor | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Visor | ||
Sub Type Visor | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor with Brow Resistant To Liquid Resistant, Flying Particles
- North Clear Polycarbonate Visor with Face Guard with Visor Guard
- North Clear Polycarbonate Visor with Face, Head Guard with Visor Guard
- North Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Liquid Resistant
