JSP Clear Visor, Resistant To Cut Resistant
- RS Stock No.:
- 273-9936
- Mfr. Part No.:
- ANW310-230-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€57.18
(exc. VAT)
€70.33
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.18 |
*price indicative
- RS Stock No.:
- 273-9936
- Mfr. Part No.:
- ANW310-230-000
- Manufacturer:
- JSP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Resistance Features | Cut Resistant | |
| Product Type | Visor | |
| Series | MK2/3/7 | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Resistance Features Cut Resistant | ||
Product Type Visor | ||
Series MK2/3/7 | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- JSP Clear Visor with Face Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor Molten Metal Scratch Resistant, Anti-Fog
- JSP Clear Polycarbonate Visor with Brow Guard, Resistant To Flying Particles
- JSP Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Liquid Resistant
- JSP Clear Polycarbonate Visor with Face Shield Guard, Resistant To Molten Metal
- JSP Clear Polycarbonate Visor with Visor Guard
- JSP Smoked Acetate Visor Hot Solid Projections Scratch Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
