3M Polycarbonate Face Shield
- RS Stock No.:
- 282-4626
- Mfr. Part No.:
- 7100236989
- Manufacturer:
- 3M
Subtotal (1 unit)*
€217.66
(exc. VAT)
€267.72
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.66 |
*price indicative
- RS Stock No.:
- 282-4626
- Mfr. Part No.:
- 7100236989
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Series | FF-300 | |
| Shield Material | Polycarbonate | |
| Standards/Approvals | EN 136:1998 Class 3, EN 12942:1998 + A2:2008 TM3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Series FF-300 | ||
Shield Material Polycarbonate | ||
Standards/Approvals EN 136:1998 Class 3, EN 12942:1998 + A2:2008 TM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- 3M Clear Polycarbonate Face Shield with Head Guard, Resistant To Impact Resistant
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- 3M Clear Polycarbonate Face Shield with Face Guard with Head Guard Guard
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- 3M Yellow Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Protection
- uvex Clear Polycarbonate Face Shield, Resistant To Scratch Resistant
- Skytec Clear Polycarbonate Face Shield with Face Guard
- uvex Grey Polycarbonate Face Shield, Resistant To Scratch Resistant