3M Clear Polycarbonate Face Shield with Head Guard, Resistant To Impact Resistant

Subtotal (1 unit)*

€36.51

(exc. VAT)

€44.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.51

*price indicative

RS Stock No.:
136-3396
Mfr. Part No.:
82501-00000CP
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Resistance Features

Impact Resistant

Product Type

Face Shield

Guard Type

Head

Frame Colour

White

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US

3M Face Shield With Head Guard, Thermoplastic, White - Tuffmaster H8 - 82501-00000CP


This face shield from 3M is a piece of protective headgear that secures WP series visors and ear defenders onto your head. It defends the front and sides of your head but leaves the top mostly exposed to keep it breathable. The durable ABS (acrylonitrile butadiene styrene) housing material protects against impact damage. As it's been moulded using heat compression, the PET (polyester terephthalate) strap is robustly constructed and ensures your headgear remains securely fitted in heavy-duty industrial environments.

• Suspension system provides protection against impact shock

• Designed to accommodate a visor and allow it to be raised and lowered, for added protection

• Adjustable ratchet mechanism at the back for achieving a precise fit

• Smooth band surface is comfortable to wear without chafing

Applications


• Machine welding

• Grounds maintenance

• Timber yards

• Chemical plants

• Vehicle assembly

How does this face shield remain attached to my head?


This face shield from 3M has a crown strap that secures over the top of your head. The belt-type mechanism has five positions, so you can choose the right size for your head.

3M Tuffmaster H8 Headgear For WP Series Visors


3M Tuffmaster H8 Headgear is a strong thermoplastic crown protector which is impact resistant protecting your head. The headgear is compatible with the WP series of face shield visors. Due to the design, face shields can be attached and replaced quickly plus the headgear is complete with a ratchet suspension system. The H8 headgear is comfortable and easy to adjust providing an excellent safe and secure fit.

FEATURES and BENEFITS:


Headgear – Crown protector;Thermoplastic;Impact resistant;Compatible with WP series face shields and visors;Ratchet suspension system;5 Position crown strap;Easy and quick visor attachment and replacement;Easy ratchet turning system;Easy to adjust;Comfortable;Secure and safe fit

Note

WP Series Face Shields see stock numbers 136-3397 and 136-3399

Standards

EN 166, CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy