Eaton 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-732
- Mfr. Part No.:
- 177109 XMN4F08C-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.24
(exc. VAT)
€259.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.24 |
*price indicative
- RS Stock No.:
- 124-732
- Mfr. Part No.:
- 177109 XMN4F08C-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Plate Type | Front Plate | |
| Material | Steel | |
| Width | 792mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Plate Type Front Plate | ||
Material Steel | ||
Width 792mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate is designed for NZM4 with 4 poles and a fixed version. It features a rotary handle with an interlock and has a width of 800mm. The front cover is made of sheet steel and is powder-spray painted in RAL 7035 color.
Includes mounting material for easy installation
RoHS conform for environmental sustainability
Suitable for enclosure building with specific dimensions
Globally marketable for versatile applications
Related links
- Eaton 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
