Eaton Dark Grey 1 Gang Reinforcement Faceplate & Mount Plate
- RS Stock No.:
- 124-889
- Mfr. Part No.:
- 178936 VSB1-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.83
(exc. VAT)
€63.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.83 |
*price indicative
- RS Stock No.:
- 124-889
- Mfr. Part No.:
- 178936 VSB1-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 1 | |
| Plate Type | Reinforcement | |
| Colour | Dark Grey | |
| Width | 256mm | |
| Depth | 56.5mm | |
| Height | 257mm | |
| Standards/Approvals | RoHS | |
| For Use With | KLV-UP (HW) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 1 | ||
Plate Type Reinforcement | ||
Colour Dark Grey | ||
Width 256mm | ||
Depth 56.5mm | ||
Height 257mm | ||
Standards/Approvals RoHS | ||
For Use With KLV-UP (HW) | ||
- COO (Country of Origin):
- CZ
The Eaton reinforcement plate, designed for KLV-UP (HW) compact distribution boards, is a vital accessory in the Eaton xComfort KLV product range. With a sleek design and robust build, this plate adds strength and stability to the distribution board setup, ensuring optimal performance and safety. The product complies with RoHS standards, reflecting Eaton's commitment to quality and environmental responsibility.
Enhances the structural integrity of KLV-UP (HW) distribution boards
Easy installation and compatibility with various accessories and spare parts
RoHS conformity demonstrates environmental consciousness and product quality
Specially designed for seamle
Related links
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 4 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Grey Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
