Eaton Dark Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 124-977
- Mfr. Part No.:
- 178084 XMIX16W0803
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€268.28
(exc. VAT)
€329.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.28 |
*price indicative
- RS Stock No.:
- 124-977
- Mfr. Part No.:
- 178084 XMIX16W0803
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Dark Grey | |
| Material | Metal | |
| Width | 540mm | |
| Depth | 360mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Dark Grey | ||
Material Metal | ||
Width 540mm | ||
Depth 360mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for 3 IZMX16 with a width of 800mm. It includes steel plate and mounting material, making it easy to install your LV switchgear. The Eaton xEnergy Main LV switchgear is globally marketable and RoHS compliant, ensuring high quality and environmental responsibility.
Includes steel plate and mounting material
Globally marketable Eaton xEnergy Main LV switchgear
Related links
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 1 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 4 Gang Reinforcement Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
