Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate

Subtotal (1 unit)*

€71.21

(exc. VAT)

€87.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.21

*price indicative

RS Stock No.:
124-892
Mfr. Part No.:
178938 VSB3-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

3

Plate Type

Reinforcement

Colour

Dark Grey

Width

256mm

Depth

56.5mm

Standards/Approvals

RoHS

Height

507mm

For Use With

KLV-UP (HW)

COO (Country of Origin):
CZ
The Eaton reinforcement plate is designed for KLV-UP (HW) distribution boards. With a product weight of 3.3 kilograms and dimensions of 507x256x56.5 millimetres, this accessory provides additional support and reinforcement. The RoHS compliant plate is part of the xComfort KLV series, offering both functionality and reliability for various applications.

RoHS compliant for environmental sustainability

Designed for KLV-UP (HW) distribution boards for added support

Product weight of 3.3 kilograms for sturdy construction

Dimensions of 507x256x56.5 millimetres for compatibility with specific boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy