Eaton Dark Grey 4 Gang Reinforcement Faceplate & Mount Plate
- RS Stock No.:
- 124-893
- Mfr. Part No.:
- 178939 VSB4-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.97
(exc. VAT)
€98.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.97 |
*price indicative
- RS Stock No.:
- 124-893
- Mfr. Part No.:
- 178939 VSB4-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 4 | |
| Plate Type | Reinforcement | |
| Colour | Dark Grey | |
| Width | 256mm | |
| Depth | 56.5mm | |
| Height | 632mm | |
| Standards/Approvals | RoHS | |
| For Use With | KLV Multimedia, Spare parts, KLV distribution board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 4 | ||
Plate Type Reinforcement | ||
Colour Dark Grey | ||
Width 256mm | ||
Depth 56.5mm | ||
Height 632mm | ||
Standards/Approvals RoHS | ||
For Use With KLV Multimedia, Spare parts, KLV distribution board | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV reinforcement plate is designed for use with KLV-UP (HW) compact distribution boards. It is a 4-row reinforcement plate that enhances the strength and durability of the distribution board, ensuring reliable performance and safety. The product complies with RoHS regulations and is part of the xComfort KLV accessories range, making it a versatile and essential component for electrical installations.
Compliant with RoHS regulations for environmental sustainability
Part of the xComfort KLV accessories range for versatile use
Enhances strength and durability of distribution boards for reliable performance
Designed for additional equipment and spare p
Related links
- Eaton Dark Grey 3 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 1 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey 2 Gang Reinforcement Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
