Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-244
- Mfr. Part No.:
- 180508 XM2N44F08C-55-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€800.28
(exc. VAT)
€984.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €800.28 |
*price indicative
- RS Stock No.:
- 127-244
- Mfr. Part No.:
- 180508 XM2N44F08C-55-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a front plate designed for 2xNZM4, 4p, fixed with mechanical interlock. With a width of 800mm and IP55 protection, this grey front plate is suitable for enclosure building. It complies with RoHS standards and weighs
Front plate designed for 2xNZM4 4p fixed with mechanical interlock
Width of 800mm and IP55 protection for reliable performance
Complies with RoHS standards for environmental consciousness
Globally marketable product in the LV switchgear category
Weighs 13.5 kilograms for easy handling and installation
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
