Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 127-249
- Mfr. Part No.:
- 180506 XM2N44F08C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€797.21
(exc. VAT)
€980.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.21 |
*price indicative
- RS Stock No.:
- 127-249
- Mfr. Part No.:
- 180506 XM2N44F08C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 2 | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Mount Type | Fixed | |
| Depth | 150mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS conform | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 2 | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Mount Type Fixed | ||
Depth 150mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS conform | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is the perfect solution for your electrical cabinet needs. With a width of 800mm and a height of 640mm, this grey front plate is ideal for enclosure building. The steel material with powder coating ensures
Front plate suitable for 2xNZM4 4 poles fixed setup
Easy installation with specific width of 800mm
IP55 protection for added safety and security
16kg weight for sturdy construction
Powder coating for a sleek and professional finish
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
