Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-264
- Mfr. Part No.:
- 180499 XMN43F06C-55-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€458.20
(exc. VAT)
€563.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.20 |
*price indicative
- RS Stock No.:
- 127-264
- Mfr. Part No.:
- 180499 XMN43F06C-55-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 600mm | |
| Depth | 120mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 600mm | ||
Depth 120mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is designed for NZM4, 3 poles, fixed with mechanical interlock, with a width of 600mm and IP55 protection. Made of steel with powder coating, it is suitable for enclosure building with a height of 2000mm. T
Steel construction with powder coating for longevity
Suitable for enclosure building with a height of 2000mm
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
