Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-288
- Mfr. Part No.:
- 180512 XMN44W08C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€542.42
(exc. VAT)
€667.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.42 |
*price indicative
- RS Stock No.:
- 127-288
- Mfr. Part No.:
- 180512 XMN44W08C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Series | XMN44W08C-55 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
Series XMN44W08C-55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is part of the ES-PMCC-PDC product family, designed for NZM4 with 4 poles and withdrawable feature. It has a width of 800mm, height of 640mm, and IP55 protection rating.
Robust steel construction with powder coating for longevity and protection
Compliance with RoHS standards for environmental sustainability
Part of the globally marketable xEnergy Main LV switchgear series
Designed for electric engineering automation and process control applications
Does not require any additional subtypes for installation
Weight of 135 kilograms for easy handling and installation
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
