Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 127-677
- Mfr. Part No.:
- 182523 XTSZFFPV42-W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€577.37
(exc. VAT)
€710.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.37 |
*price indicative
- RS Stock No.:
- 127-677
- Mfr. Part No.:
- 182523 XTSZFFPV42-W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 792mm | |
| Depth | 65mm | |
| Finish | Powder Coated | |
| Height | 1.94m | |
| Standards/Approvals | RoHS conform | |
| Range | xEnergy Main LV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 792mm | ||
Depth 65mm | ||
Finish Powder Coated | ||
Height 1.94m | ||
Standards/Approvals RoHS conform | ||
Range xEnergy Main LV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide efficient and reliable power distribution for various applications.
Ventilated front plate for optimal airflow and temperature control
RoHS compliant for environmental sustainability
Sleek grey design for a modern aesthetic appeal
Easy installation with suitable dimensions for enclosure building
Steel construction with powder coating for durability and safety
Related links
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
