Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

€153.62

(exc. VAT)

€188.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.62

*price indicative

RS Stock No.:
129-049
Mfr. Part No.:
143227 XSPBU13508
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Width

675mm

Mount Type

Screw

Depth

1.26m

Height

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical needs. With a stainless steel finish and a sturdy metal construction, this floor plate is designed for use with a cabinet enclosure building width of 1350mm and depth of 800mm.

Meets RoHS standards for environmental sustainability and safety assurance

Easy Installation

Global Marketability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy