KRATOS SAFETY Fall Arrester Single Polyamide

Subtotal (1 unit)*

€1,471.20

(exc. VAT)

€1,809.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,471.20

*price indicative

RS Stock No.:
142-873
Mfr. Part No.:
FA2040120S
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Stainless Steel

Lifeline Length

20m

Standards/Approvals

EN 1496:2017 Class B, EN 360:2002

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY KALYPSO stainless steel wire rope, retractable fall arrester 20 m with integrated rescue winch. It is comes with Internal braking mechanism to reduce the fall arrest force to less than 6 kN.

Integrated recovery system

Casing made up of high impact strength Polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy