KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 149-323
- Mfr. Part No.:
- FA2040230S
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€1,385.22
(exc. VAT)
€1,703.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.22 |
*price indicative
- RS Stock No.:
- 149-323
- Mfr. Part No.:
- FA2040230S
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Lifeline Length | 30m | |
| Series | FA 20 402 30S | |
| Standards/Approvals | EN 80079-36:2016, EN 360:2002, EN 80079-37:2016 (ATEX Zone 1) | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Lifeline Length 30m | ||
Series FA 20 402 30S | ||
Standards/Approvals EN 80079-36:2016, EN 360:2002, EN 80079-37:2016 (ATEX Zone 1) | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY fall protection block has a robust plastic housing. The block is for vertical and horizontal use, as the block has a fall damper that is released if it falls over an edge. Since it is steel wire, the block can withstand sharp edges. Perfect to use in connection with cable systems or on roofs. At the end, the block has a quick carabiner to fasten into.
Approved weight of Maximum 13.30 kg
Classification EN 80079 36 2016 and EN 80079 37 2016
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester Lanyard
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Fall Arrester
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
