KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 149-320
- Mfr. Part No.:
- FA2040130S
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€1,777.50
(exc. VAT)
€2,186.32
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,777.50 |
*price indicative
- RS Stock No.:
- 149-320
- Mfr. Part No.:
- FA2040130S
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Stainless Steel | |
| Lifeline Length | 30m | |
| Standards/Approvals | EN 360:2002, EN 1496:2017 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Stainless Steel | ||
Lifeline Length 30m | ||
Standards/Approvals EN 360:2002, EN 1496:2017 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Polymer casing with galvanized steel wire rope has 1 steel screw karabiner FA 50 101 17 and a steel snap hook FA 50 203 20. It comes with galvanized steel wire rope of diameter 4.5 mm. FA 50 225 23B at anchorage end and FA 50 203 20 at attachment end. Standards = EN 360:2002, EN 1496:2017 Class B. Integrated recovery system Approved for a user with a maximum weight of 140 kg in vertical use.
Conforms to EN360 2002
Integrated recovery system
Approved for a user with a maximum weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Polyamide Single
- KRATOS SAFETY Fall Arrester Polyamide, Stainless Steel Single
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester
- Tractel Fall Arrester Polyamide Single
- KRATOS SAFETY Y Lanyard Polyamide Single
- KRATOS SAFETY Fall Arrest Block
- KRATOS SAFETY with Fall Arrester Jute Bag, Karabiner
