3M Self-Retracting Lifeline
- RS Stock No.:
- 196-5606
- Mfr. Part No.:
- 3504553
- Manufacturer:
- 3M
Subtotal (1 unit)*
€2,297.02
(exc. VAT)
€2,825.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,297.02 |
*price indicative
- RS Stock No.:
- 196-5606
- Mfr. Part No.:
- 3504553
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Self-Retracting Lifeline | |
| Weight Capacity | 5000lb | |
| Lifeline Material | Galvanised | |
| Standards/Approvals | AS/NZS, ANSI Z359.16, ANSI, CE, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Self-Retracting Lifeline | ||
Weight Capacity 5000lb | ||
Lifeline Material Galvanised | ||
Standards/Approvals AS/NZS, ANSI Z359.16, ANSI, CE, OSHA | ||
- COO (Country of Origin):
- US
3M Self-Retracting Lifeline, Galvanised Cable, Polyurethane Casing - 3504553
Catch yourself if you fall with this self-retracting lifeline from 3M. Thanks to its long working range of 15m, you can use it to stay safe when working in tall structures common in the construction, energy and aviation sectors. For versatility, it can handle up to 140kg, making it ideal for most employees and their equipment. After they're stopped from falling, the user can flip over to controlled descent mode to lower themselves safely to the ground at a speed of 0.6m/s.
Features & Benefits
• Galvanised wire is corrosion-resistant to suit use outdoors
• PUR casing is highly durable to withstand impact and extreme environments
Applications
• Construction sites
• Manufacturing facilities
• Utility networks
Can this device be used to bring workers down to the ground?
This lifeline should only be used to lower workers after an emergency fall. It's important to carry out a full inspection to make sure there's no damage before reusing it.
Related links
- 3M Self-Retracting Lifeline
- 3M Self-Retracting Lifeline Single
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- JSP Self-Retracting Lifeline Single Plastic
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- Miller Self-Retracting Lifeline High Impact Nylon
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- JSP Lifeline