MSA Safety Self-Retracting Lifeline Single Polycarbonate
- RS Stock No.:
- 241-6456
- Mfr. Part No.:
- 63406-00AEU
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
€797.92
(exc. VAT)
€981.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.92 |
*price indicative
- RS Stock No.:
- 241-6456
- Mfr. Part No.:
- 63406-00AEU
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Self-Retracting Lifeline | |
| Leg Type | Single | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 6m | |
| Series | V-EDGE | |
| Standards/Approvals | No | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Self-Retracting Lifeline | ||
Leg Type Single | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 6m | ||
Series V-EDGE | ||
Standards/Approvals No | ||
Case Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MSA V-EDGE Series Self-Retracting Lifeline, 6m Lifeline Length, 140kg Weight Capacity - 63406-00AEU
This self-retracting lifeline provides a controlled fall-arrest solution for single-user operations where a retractable line is required. It houses a galvanised steel lifeline within a Durable polycarbonate casing and is intended for tasks requiring consistent mobility and automatic retraction over a 6m span. The unit is designed for attachment as a single-leg device and supports users up to the specified safe working load.
Features and Benefits:
• 6m lifeline length delivers extended working range
• 140kg capacity supports common industrial user loads
• Galvanised steel line offers corrosion resistance and strength
• Polycarbonate case provides impact-resistant housing
• Single-leg configuration simplifies personal fall-arrest setup
• 140kg capacity supports common industrial user loads
• Galvanised steel line offers corrosion resistance and strength
• Polycarbonate case provides impact-resistant housing
• Single-leg configuration simplifies personal fall-arrest setup
Applications
• Suitable for elevated maintenance where mobility is essential
• Ideal for confined-space entry requiring automatic retraction
• Used with harness systems for single-user fall arrest
• Can be used for access work on structures and platforms
• Ideal for confined-space entry requiring automatic retraction
• Used with harness systems for single-user fall arrest
• Can be used for access work on structures and platforms
What material is the lifeline MADE from?
The rope component is constructed from galvanised steel to provide tensile strength and corrosion protection.
How does the casing contribute to field durability?
The external Shell is polycarbonate, offering impact resistance and protection for internal retraction mechanisms.
What user mass is the device rated to support?
It is rated for a maximum user weight of 140kg.
Is the device configured for multiple legs?
The unit is supplied as a single-leg arrangement for one-person fall arrest applications.
Related links
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- 3M Self-Retracting Lifeline Single
- JSP Self-Retracting Lifeline Single Plastic
- 3M Self-Retracting Lifeline
- Miller Self-Retracting Lifeline High Impact Nylon
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Miller Lifeline Single Nylon
