Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291mm Fans, 336 x 316mm

    Subtotal (1 pack of 5 units)*

    €44.84

    (exc. VAT)

    €55.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 24 unit(s) ready to ship from another location
    • Plus 12 unit(s) shipping from 12 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€44.84€8.968

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    177-8969
    Mfr. Part No.:
    NSYCAF291
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Filter Type

    Standard Filter

    Fan Size

    291 x 291mm

    Dimensions

    336 x 316mm

    Thickness

    8mm

    Length

    336mm

    Width

    316mm

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Series

    ClimaSys CA

    Related links