- RS Stock No.:
- 756-9843
- Mfr. Part No.:
- 3237200
- Manufacturer:
- Rittal
View all Fan Filters
12 Within 1 working day(s) (IE stock)
206 Within 2 working day(s) (EU stock)
Price Each
€39.70
(exc. VAT)
€48.83
(inc. VAT)
units | Per unit |
1 - 9 | €39.70 |
10 - 24 | €36.52 |
25 - 49 | €34.94 |
50 - 99 | €33.75 |
100 + | €30.97 |
- RS Stock No.:
- 756-9843
- Mfr. Part No.:
- 3237200
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Fan Filter, 116.5mm Length, 16mm Thickness - 3237200
Use this exhaust fan filter from Rittal to protect your cooling systems from dust and contaminants. It uses convection technology for effective ventilation and can be installed on the upper or lower sections of your enclosure for versatility. The unit's outer frame is made of ABS (acrylonitrile butadiene styrene), which provides excellent durability and impact resistance for use in demanding environments. Its filter mat is made of chemical fibres that effectively block out dust particles for reliably clean air. Use this filter to improve air quality and prevent health hazards in commercial and industrial environments.
Features & Benefits
Compact filter frame dimensions of 116.5 (length) x 116.5mm (width) for use in small enclosures
Light weight of 120g for easy handling, storage and transportation
Safety guards protect against injury by preventing your fingers from making contact with the fan
Direction of airflow can be changed for versatile use
Mounting clips for tool-free assembly
Light weight of 120g for easy handling, storage and transportation
Safety guards protect against injury by preventing your fingers from making contact with the fan
Direction of airflow can be changed for versatile use
Mounting clips for tool-free assembly
Applications
Telecommunication equipment
Machine control panels
Server racks
Machine control panels
Server racks
How often should I change the filter?
The filter should be inspected approximately every 2,000 hours and changed as needed to ensure optimal performance.
Specifications
Attribute | Value |
Filter Type | Exhaust Filter |
Dimensions | 116.5 x 116.5mm |
Thickness | 16mm |
Frame Material | ABS |
Length | 116.5mm |
Width | 116.5mm |