Rittal SK Series Filter Fan, 230V ac, AC, 18 m³/h Filtered, 20 m³/h Unimpeded, IP54, 116.5 mm, 116.5 mm x
- RS Stock No.:
- 756-9758
- Distrelec Article No.:
- 304-02-064
- Mfr. Part No.:
- 3237100
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9758
- Distrelec Article No.:
- 304-02-064
- Mfr. Part No.:
- 3237100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 20m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 43dB | |
| Filtered Air Flow | 18m³/h | |
| Input Current | 52mA | |
| AC or DC Operation | AC | |
| Installation Depth | 43mm | |
| Supply Voltage | 230V ac | |
| Face Height | 116.5mm | |
| Face Width | 116.5mm | |
| Standards/Approvals | Protection Category to IEC 60 529 | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Bearing Type | Friction | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 20m³/h | ||
Product Type Filter Fan | ||
Noise Level 43dB | ||
Filtered Air Flow 18m³/h | ||
Input Current 52mA | ||
AC or DC Operation AC | ||
Installation Depth 43mm | ||
Supply Voltage 230V ac | ||
Face Height 116.5mm | ||
Face Width 116.5mm | ||
Standards/Approvals Protection Category to IEC 60 529 | ||
IP Rating IP54 | ||
Configuration Square | ||
Bearing Type Friction | ||
Series SK | ||
- COO (Country of Origin):
- CN
Rittal Filter Fan, 18m³/h, 230V AC - 3237100
This filter fan unit from Rittal provides clean cooling air to enclosures that house electrical and mechanical components. This cooling unit comes complete with a fan and filter for clean air circulation in enclosures and wall boxes. It has a cover made of acrylonitrile butadiene styrene (ABS) that's durable and impact-resistant, so you can count on it to last a long time. For added safety, the unit's filter has protective guard slits that prevent hand or tool contact with the fan. Its low power consumption of 11W makes it an energy-efficient choice for both commercial and industrial applications.
Features & Benefits
• Low noise level of 43dB (decibels) to minimise noise in your working environment
• Filtered airflow of 18m³/h (cubic metres per hour) for optimal circulation
• Wide operating temperature range of -15°C to +55°C for use in harsh environments
• Long fan service life of 60,000 hours at 60Hz frequency for reliable performance
Applications
• Air compressors
• Machine control panels
• Office equipment
Does this unit have any safety features?
Yes, this unit comes equipped with a mini circuit breaker that cuts off power when a short circuit occurs. This keeps your equipment protected against electrical hazards.
Related links
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan DC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
