Rittal SK Series Filter Fan, 115V ac, AC, 18 m³/h Filtered, 20 m³/h Unimpeded, IP54, 116.5 mm, 116.5 mm x

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€96.91

(exc. VAT)

€119.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€96.91-
10 - 24€85.5111%
25 - 49€83.2014%
50 +€81.0116%

*price indicative

RS Stock No.:
756-9751
Mfr. Part No.:
3237110
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Unimpeded Air Flow

20m³/h

Product Type

Filter Fan

Noise Level

43dB

Filtered Air Flow

18m³/h

Input Current

120mA

Input Power

9W

AC or DC Operation

AC

Installation Depth

43mm

Supply Voltage

115V ac

Face Height

116.5mm

Face Width

116.5mm

Standards/Approvals

Protection Category to IEC 60 529

IP Rating

IP54

Bearing Type

Friction, Ball

Configuration

Square

Series

SK

COO (Country of Origin):
DE

Rittal Filter Fan, For Surface Mounting, 480g Weight - TopTherm Series - 3237110


Stop your enclosed devices from getting hot under the collar with this filter fan from Rittal. Its diagonal cooling technology ensures pressure stability to provide a constant airflow. This minimises the chance of electronics overheating in an enclosure. It also helps to dissipate heat evenly to reduce the risk of hot spots developing. As this fan is surface-mounted, it's a cinch to install without the need for complex tools.

Features & Benefits


• Removes airborne contaminants to minimise the risk of equipment damage

• IP54 rating with filter, meaning it's protected against limited amounts of dust and water splashes

• Low maximum noise level of 43dB for a quiet operating environment

Applications


• Packing and distribution hubs

• Communication centres

• Data and control rooms

• Power utilities

Does this fan come with a filter?


Yes, this product comes with a chopped-fibre filter mat, so it's ready to install.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy