Rittal SK Series Filter Fan, 24V dc, DC, 18 m³/h Filtered, 20 m³/h Unimpeded, IP54, 116.5 mm, 116.5 mm x
- RS Stock No.:
- 756-9755
- Distrelec Article No.:
- 304-02-065
- Mfr. Part No.:
- 3237124
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 10 more to save €136.80
View bulk pricing optionsSubtotal (1 unit)*
€136.86
(exc. VAT)
€168.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €136.86 | - |
| 10 + | €123.18 | €136.80 |
*price indicative
- RS Stock No.:
- 756-9755
- Distrelec Article No.:
- 304-02-065
- Mfr. Part No.:
- 3237124
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 20m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 38dB | |
| Filtered Air Flow | 18m³/h | |
| Input Current | 140mA | |
| Input Power | 3W | |
| AC or DC Operation | DC | |
| Installation Depth | 43mm | |
| Supply Voltage | 24V dc | |
| Face Height | 116.5mm | |
| Face Width | 116.5mm | |
| Standards/Approvals | UL, RoHS, CSA, IEC | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 20m³/h | ||
Product Type Filter Fan | ||
Noise Level 38dB | ||
Filtered Air Flow 18m³/h | ||
Input Current 140mA | ||
Input Power 3W | ||
AC or DC Operation DC | ||
Installation Depth 43mm | ||
Supply Voltage 24V dc | ||
Face Height 116.5mm | ||
Face Width 116.5mm | ||
Standards/Approvals UL, RoHS, CSA, IEC | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- CN
Rittal Filter Fan, 116.5 x 116.5mm, 18m³/h - TopTherm Series - 3237124
Efficiently filter and distribute air with this fan from Rittal. It has a diagonal design for effectively and evenly moving air around enclosures and comes with a filter mat to remove dust particles. It provides an unimpeded airflow of 20m³/h and a filtered airflow of 18m³/h, making it ideal for effective ventilation in small spaces. The fan mechanism can be mounted in any direction and can be turned one way for blowing and the other for extracting air, making it a versatile option.
Features & Benefits
• Low sound level of 38dB (decibels) helps keep workplace noise to a minimum
• Long service life of 70,000 hours for long-lasting performance
• Mounting clips for fast and simple installation
• Latch on the grille allows for fast filter replacement
• IP54 (ingress protection) rating indicates protection from dust and water splashes from all directions
Applications
• Climate control systems
• IT and communications
• Manufacturing plants
Will this filter fan work in a cold environment?
This fan works in both cold and warm environments. It has a wide operating temperature range of -15°C to +55°C for use in demanding environments, such as server rooms and production plants.
Related links
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal Blue e+ Series Filter Fan AC 25 m³/h Unimpeded IP56 116.5 mm x
- Rittal SK Series Filter Fan DC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan DC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
