Wurth Elektronik Ferrite Bead 800 μm (0603), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€3.95

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€0.079€3.95
500 - 950€0.075€3.75
1000 - 2450€0.069€3.45
2500 - 4950€0.064€3.20
5000 +€0.062€3.10

*price indicative

RS Stock No.:
332-169
Mfr. Part No.:
782633601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Current Rating

1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

800μm

Height

800μm

Standards/Approvals

RoHS 2011, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907, EU&2015

Length

1.6mm

Maximum DC Resistance

0.2Ω

Automotive Standard

AEC-Q200 Grade 1

Material

Potting Material

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy