Wurth Elektronik Ferrite Bead 900 μm (0805), 1500 Ω impedance at 100 MHz
- RS Stock No.:
- 332-175
- Mfr. Part No.:
- 782853152
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 332-175
- Mfr. Part No.:
- 782853152
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1500Ω | |
| Current Rating | 700mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.35Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1500Ω | ||
Current Rating 700mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Depth 1.2mm | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 0.35Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
