Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz, 180 Ω impedance at 300 MHz
- RS Stock No.:
- 332-214
- Mfr. Part No.:
- 782853121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€2.15
(exc. VAT)
€2.65
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | €0.043 | €2.15 |
| 500 - 950 | €0.041 | €2.05 |
| 1000 - 2450 | €0.038 | €1.90 |
| 2500 - 4950 | €0.035 | €1.75 |
| 5000 + | €0.034 | €1.70 |
*price indicative
- RS Stock No.:
- 332-214
- Mfr. Part No.:
- 782853121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 120Ω | |
| Impedance at 300 MHz | 180Ω | |
| Current Rating | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.035Ω | |
| Standards/Approvals | 863, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH, RoHS 2011 | |
| Height | 900μm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 120Ω | ||
Impedance at 300 MHz 180Ω | ||
Current Rating 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Length 2mm | ||
Maximum DC Resistance 0.035Ω | ||
Standards/Approvals 863, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH, RoHS 2011 | ||
Height 900μm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805) 180 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) 330 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 640 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 800 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (Surface) (2220) (Bead) 660 Ω impedance at 300 MHz
