Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603), 40 Ω impedance at 100 MHz, 60 Ω impedance at 1 GHz
- RS Stock No.:
- 332-250
- Mfr. Part No.:
- 74279260
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- 1,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.217 | €2.17 |
*price indicative
- RS Stock No.:
- 332-250
- Mfr. Part No.:
- 74279260
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 40Ω | |
| Impedance at 1 GHz | 60Ω | |
| Current Rating | 2.2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.15Ω | |
| Standards/Approvals | (2011/65/EU&2015/863) REACH, (JEDEC JS709B), (EC)1907/2006) Halogen Free, Halogen Free (IEC 61249-2-21) | |
| Diameter | 800μm | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 40Ω | ||
Impedance at 1 GHz 60Ω | ||
Current Rating 2.2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 0.15Ω | ||
Standards/Approvals (2011/65/EU&2015/863) REACH, (JEDEC JS709B), (EC)1907/2006) Halogen Free, Halogen Free (IEC 61249-2-21) | ||
Diameter 800μm | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0603) 170 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0603) 38 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 1500 Ω impedance at 1 GHz
