Wurth Elektronik Ferrite Bead 800 μm (0603), 600 Ω impedance at 100 MHz, 170 Ω impedance at 1 GHz
- RS Stock No.:
- 332-396
- Mfr. Part No.:
- 74269262601
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.188 | €1.88 |
*price indicative
- RS Stock No.:
- 332-396
- Mfr. Part No.:
- 74269262601
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 170Ω | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, EU&2015, 2006, 863, Halogen Free JEDEC JS709B, Component Qualification AEC-Q200 Grade 1, REACH or declared EC1907, RoHS 2011 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.1Ω | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 170Ω | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals Halogen Free IEC 61249-2-21, EU&2015, 2006, 863, Halogen Free JEDEC JS709B, Component Qualification AEC-Q200 Grade 1, REACH or declared EC1907, RoHS 2011 | ||
Length 1.6mm | ||
Maximum DC Resistance 0.1Ω | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a reliable and designed to supress electromagnetic interference in high-frequency circuits, ensuring improved signal integrity in Compact electronic applications.
High current handling capability
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik Ferrite Bead 800 μm (0603) 170 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 45 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (0603) 38 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead) 40 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 800 μm 800 μm (0603) 60 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 1500 Ω impedance at 1 GHz
