Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz

Get a bulk buy discount

Add 960 more to save 4%

View bulk pricing options

Subtotal (1 tray of 96 units)*

€109.44

(exc. VAT)

€134.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 384 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 864€1.14€109.44-
960 +€1.083€103.974%

*price indicative

RS Stock No.:
332-418
Mfr. Part No.:
74270034
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

95Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

15.5mm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Length

12.1mm

Height

7.3mm

Diameter

7.3mm

Application

Wrapping Cable, Multiconductor Wire, Coaxial Cable, Wire

Material

3W800

Series

WE-AFB EMI

Automotive Standard

No

The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy