Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€1.15

(exc. VAT)

€1.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.115€1.15

*price indicative

RS Stock No.:
332-501
Mfr. Part No.:
782763301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1206

Product Type

Ferrite Bead

Impedance at 100 MHz

300Ω

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.1mm

Depth

1.6mm

Standards/Approvals

EU&2015, RoHS 2011, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21, 863 REACH or declared EC1907

Maximum DC Resistance

0.06Ω

Length

3.2mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy